Bud JB Series Grey Steel Junction Box, 152.4 x 152.4 x 76.2mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
113-5743
Mfr. Part No.:
JB-3954
Brand:
Bud
Find similar products by selecting one or more attributes.
Select all

Brand

Bud

Dimensions L x W x H

152.4 x 152.4 x 76.2mm

Material

Steel

Length

6in

Width

6in

Height

3in

Colour

Grey

Cable Entry

Selective Entry

Series

JB

COO (Country of Origin):
CN