Sarel Grey Junction Box, 65 x 45 x 65mm
- RS Stock No.:
- 108-167
- Mfr. Part No.:
- ENN05032
- Brand:
- Sarel
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 108-167
- Mfr. Part No.:
- ENN05032
- Brand:
- Sarel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sarel | |
| Dimensions L x W x H | 65 x 45 x 65mm | |
| Length | 65mm | |
| Width | 45mm | |
| Height | 65mm | |
| Colour | Grey | |
| Number of Ways | 7 | |
| Select all | ||
|---|---|---|
Brand Sarel | ||
Dimensions L x W x H 65 x 45 x 65mm | ||
Length 65mm | ||
Width 45mm | ||
Height 65mm | ||
Colour Grey | ||
Number of Ways 7 | ||
Junction boxes with terminals
Round, square or rectangular grey junction boxes with Ø 4 mm to 20 mm terminals.
For use as a junction box for normal circuits (in PABs in accordance with art. EL10, for housing and industry).
Clip-on lid.
For use as a junction box for normal circuits (in PABs in accordance with art. EL10, for housing and industry).
Clip-on lid.
