Sarel Grey Junction Box, 65 x 45 x 65mm
- RS Stock No.:
- 108-123
- Mfr. Part No.:
- ENN05002
- Brand:
- Sarel
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 5
£11.12
(exc. VAT)
£13.34
(inc. VAT)
- RS Stock No.:
- 108-123
- Mfr. Part No.:
- ENN05002
- Brand:
- Sarel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sarel | |
| Dimensions L x W x H | 65 x 45 x 65mm | |
| Length | 65mm | |
| Width | 45mm | |
| Height | 65mm | |
| Colour | Grey | |
| Number of Ways | 4 | |
| Select all | ||
|---|---|---|
Brand Sarel | ||
Dimensions L x W x H 65 x 45 x 65mm | ||
Length 65mm | ||
Width 45mm | ||
Height 65mm | ||
Colour Grey | ||
Number of Ways 4 | ||
