TE Connectivity, Mini-Shunt Shunt Female Straight Black Shunt 2 Way 1 Row 2mm Pitch
- RS Stock No.:
- 865-5522
- Mfr. Part No.:
- 382575-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.338
(exc. VAT)
£0.406
(inc. VAT)
- RS Stock No.:
- 865-5522
- Mfr. Part No.:
- 382575-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Shunt | |
Number of Contacts | 2 | |
Pitch | 2mm | |
Gender | Female | |
Colour | Black | |
Number of Rows | 1 | |
Length | 50.8mm | |
Width | 7.37mm | |
Series | Mini-Shunt | |
Contact Material | Beryllium Copper | |
Contact Plating | Gold over Nickel | |
Orientation | Straight | |
Maximum Contact Resistance | 15mΩ | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Shunt | ||
Number of Contacts 2 | ||
Pitch 2mm | ||
Gender Female | ||
Colour Black | ||
Number of Rows 1 | ||
Length 50.8mm | ||
Width 7.37mm | ||
Series Mini-Shunt | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Orientation Straight | ||
Maximum Contact Resistance 15mΩ | ||
- COO (Country of Origin):
- MX
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.