TE Connectivity Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 863-8230
- Mfr. Part No.:
- 530153-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 14)
£0.715
(exc. VAT)
£0.858
(inc. VAT)
- RS Stock No.:
- 863-8230
- Mfr. Part No.:
- 530153-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Shunt | |
Number of Contacts | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Colour | Black | |
Number of Rows | 1 | |
Length | 9.14mm | |
Width | 5.08mm | |
Depth | 2.54mm | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold | |
Orientation | Straight | |
Maximum Contact Resistance | 20mΩ | |
Series Number | 530153 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Shunt | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour Black | ||
Number of Rows 1 | ||
Length 9.14mm | ||
Width 5.08mm | ||
Depth 2.54mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Orientation Straight | ||
Maximum Contact Resistance 20mΩ | ||
Series Number 530153 | ||
- COO (Country of Origin):
- MX
TE Connectivity AMPMODU 2.54mm Tandem Spring Shunt
AMPMODU 2 position 2.54mm open top tandem spring shunt with a black UL 94V-0 polyester GF housing and gold plated contacts.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.