Amphenol ICC, Mini-Jump Shunt Female White Shunt 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 863-2769
- Mfr. Part No.:
- 68786-102
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.268
(exc. VAT)
£0.322
(inc. VAT)
- RS Stock No.:
- 863-2769
- Mfr. Part No.:
- 68786-102
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Type | Shunt | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Colour | White | |
| Number of Rows | 1 | |
| Length | 5.03mm | |
| Width | 2.49mm | |
| Depth | 5.08mm | |
| Series | Mini-Jump | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Contact Resistance | 15mΩ | |
| Series Number | 68786 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Type Shunt | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour White | ||
Number of Rows 1 | ||
Length 5.03mm | ||
Width 2.49mm | ||
Depth 5.08mm | ||
Series Mini-Jump | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Contact Resistance 15mΩ | ||
Series Number 68786 | ||
- COO (Country of Origin):
- CN

