Sunhayato, SJP-1 Jumper Straight Male Black Jumper 1 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 688-9691
- Mfr. Part No.:
- SJP-1
- Brand:
- Sunhayato
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 688-9691
- Mfr. Part No.:
- SJP-1
- Brand:
- Sunhayato
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Jumper | |
| Sub Type | Jumper | |
| Number of Contacts | 1 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Voltage | 250V | |
| Connector Gender | Male | |
| Colour | Black | |
| Number of Rows | 1 | |
| Length | 42mm | |
| Series | SJP-1 | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Orientation | Straight | |
| Depth | 5mm | |
| Maximum Contact Resistance | 12mΩ | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Jumper | ||
Sub Type Jumper | ||
Number of Contacts 1 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Voltage 250V | ||
Connector Gender Male | ||
Colour Black | ||
Number of Rows 1 | ||
Length 42mm | ||
Series SJP-1 | ||
Contact Material Phosphor Bronze | ||
Contact Gender Male | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Width 70mm | ||
Orientation Straight | ||
Depth 5mm | ||
Maximum Contact Resistance 12mΩ | ||
- COO (Country of Origin):
- JP
Circuit Short Terminal
0.635 mm wrapping terminal combined with 2.54 mm-pitch pin header to make switching board patterns easy
No tools needed to insert/remove items from terminal
Contains 10 pcs.
Related links
- Staubli, KS2 Jumper Straight Male Black Closed Top 2 Way 1 Row 12 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Black Jumper 1 Way 1 Row 1.27 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Female Black Jumper 1 Way 1 Row 1.27 mm Pitch
- HARWIN, D3087 Jumper Straight Male Black 2 Way 1 Row 6.35 mm Pitch
- Staubli, KS2 Jumper Straight Male Black Closed Top 2 Way 1 Row 6 mm Pitch
- HARTING, Han ES Press Jumper Straight Male Black Jumper 8 Way 1 Row 6.7 mm Pitch
- HARTING, Han ES Press Jumper Straight Male Black Jumper 12 Way 1 Row 6.7 mm Pitch
- HARWIN, M20 Jumper Straight Female Black Jumper 2 Way 1 Row 2.54 mm Pitch