TE Connectivity, AMPMODU NOVO Shunt Female Straight Natural Handle, Open Top 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 164-0121
- Mfr. Part No.:
- 881545-5
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-0121
- Mfr. Part No.:
- 881545-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Handle, Open Top | |
Number of Contacts | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Colour | Natural | |
Number of Rows | 1 | |
Length | 5.08mm | |
Width | 2.5mm | |
Depth | 10.9mm | |
Series | AMPMODU NOVO | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold over Nickel | |
Orientation | Straight | |
Maximum Contact Resistance | 15mΩ | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Handle, Open Top | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour Natural | ||
Number of Rows 1 | ||
Length 5.08mm | ||
Width 2.5mm | ||
Depth 10.9mm | ||
Series AMPMODU NOVO | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Orientation Straight | ||
Maximum Contact Resistance 15mΩ | ||
TE Connectivity AMPMODU 2 Position Novo Low Profile Shunts
AMPMODU 2 position Novo shunts with a 2.54mm centerline. These Novo 2.54mm shunts have a low profile, open or closed top design and are made from black UL 94V-0 thermoplastic housings. Versions of these AMPMODU low profile jumpers or shunts are available with handles for ease of manual insertion and removal.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.