Samtec, SNT Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 159-2305
- Mfr. Part No.:
- SNT-100-BK-T-H
- Brand:
- Samtec
Bulk discount available
Subtotal (1 pack of 50 units)*
£8.95
(exc. VAT)
£10.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.179 | £8.95 |
| 250 - 450 | £0.151 | £7.55 |
| 500 - 950 | £0.138 | £6.90 |
| 1000 - 2450 | £0.11 | £5.50 |
| 2500 + | £0.104 | £5.20 |
*price indicative
- RS Stock No.:
- 159-2305
- Mfr. Part No.:
- SNT-100-BK-T-H
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Type | Shunt | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Colour | Black | |
| Number of Rows | 1 | |
| Length | 5.08mm | |
| Width | 2.54mm | |
| Depth | 6.1mm | |
| Series | SNT | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Matte Tin | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Type Shunt | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour Black | ||
Number of Rows 1 | ||
Length 5.08mm | ||
Width 2.54mm | ||
Depth 6.1mm | ||
Series SNT | ||
Contact Material Phosphor Bronze | ||
Contact Plating Matte Tin | ||
Orientation Straight | ||
.050" x .100" Shunt
Color: Black
Pitch: .100" (2.54 mm) x .050" (1.27 mm)
Positions: 2
Pitch: .100" (2.54 mm) x .050" (1.27 mm)
Positions: 2
Related links
- Samtec, SNT Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, SNT Shunt Female Straight Red Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, SNT Shunt Female Straight Blue Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, SNT Shunt Female Straight Yellow Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, SNT Shunt Female Straight Orange Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, SNT Shunt Female Straight Yellow Shunts & Jumper 2 Way 1 Row 2.54 Pitch
- Samtec, SNM Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch
- Samtec, MNT Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch
