TE Connectivity, 3-1474 Jumper Straight Shunts, Wire To Board Jumpers 7 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 481-360
- Mfr. Part No.:
- 3-1474654-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 55 units)*
£155.54
(exc. VAT)
£186.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
55 + | £2.828 | £155.54 |
*price indicative
- RS Stock No.:
- 481-360
- Mfr. Part No.:
- 3-1474654-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Shunts, Wire To Board Jumpers | |
Number of Contacts | 7 | |
Pitch | 2.54mm | |
Number of Rows | 1 | |
Series | 3-1474 | |
Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Shunts, Wire To Board Jumpers | ||
Number of Contacts 7 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Series 3-1474 | ||
Orientation Straight | ||
- COO (Country of Origin):
- MX
The TE Connectivity Wire-to-board connector is an essential component designed for reliable connections in various applications. With its 7 positions and a precise 2.54 mm centreline, this connector ensures optimal performance and flexibility in circuit design. Its 38.1 mm length is ideal for compact setups, allowing seamless integration into printed circuit boards. Designed specifically for power and signal transfer, it is well-suited for a multitude of industries, ensuring hassle-free assembly and maintenance. This connector's robust construction and compatibility with discrete wire types make it a preferred choice among engineers who value both performance and ease of use. With the commitment to quality, this connector stands out in demanding environments, offering durable and consistent electrical connectivity.
Offers solid compatibility with discrete wire types for versatile applications
Constructed with aramid paper for superior jumper insulation material
Rated for a maximum contact current of 3 A for dependable power handling
Operates effectively within a wide temperature range ensuring reliability
Designed to meet rigorous compliance standards for various regulatory directives
Provides a straightforward connection solution for printed circuit boards
Constructed with aramid paper for superior jumper insulation material
Rated for a maximum contact current of 3 A for dependable power handling
Operates effectively within a wide temperature range ensuring reliability
Designed to meet rigorous compliance standards for various regulatory directives
Provides a straightforward connection solution for printed circuit boards