TE Connectivity, 1-147 Jumper Male Straight Green Jumpers & Shunts 8 Way 1 Row
- RS Stock No.:
- 478-928
- Mfr. Part No.:
- 1-1474671-7
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 80 units)*
£169.36
(exc. VAT)
£203.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
80 - 320 | £2.117 | £169.36 |
400 + | £2.075 | £166.00 |
*price indicative
- RS Stock No.:
- 478-928
- Mfr. Part No.:
- 1-1474671-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Jumpers & Shunts | |
Number of Contacts | 8 | |
Gender | Male | |
Colour | Green | |
Number of Rows | 1 | |
Series | 1-147 | |
Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Jumpers & Shunts | ||
Number of Contacts 8 | ||
Gender Male | ||
Colour Green | ||
Number of Rows 1 | ||
Series 1-147 | ||
Orientation Straight | ||
- COO (Country of Origin):
- MX
The TE Connectivity 8-position flexstrip cable designed for flexible and compact connections. It features a 1.27mm pitch and a length of 152.4mm, with completely exposed wires on both sides for easy termination. This cable is suitable for applications requiring reliable and space-saving solutions.
Complies with EU RoHS and ELV directives ensuring environmental responsibility
Designed for flexibility in application supporting a range of operational demands
Utilises high quality materials that enhance product longevity and reliability
Engineered to meet the evolving needs of modern electronic designs
Offers compatibility with a variety of components making it a versatile choice
Designed for flexibility in application supporting a range of operational demands
Utilises high quality materials that enhance product longevity and reliability
Engineered to meet the evolving needs of modern electronic designs
Offers compatibility with a variety of components making it a versatile choice