TE Connectivity, 5-14746 Jumper Straight White Jumper & Shunts 3 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 469-712
- Mfr. Part No.:
- 5-1474644-7
- Brand:
- TE Connectivity
Subtotal (1 box of 250 units)*
£147.98
(exc. VAT)
£177.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £147.98 | £0.592 |
*price indicative
- RS Stock No.:
- 469-712
- Mfr. Part No.:
- 5-1474644-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Jumper & Shunts | |
Number of Contacts | 3 | |
Pitch | 2.54mm | |
Colour | White | |
Number of Rows | 1 | |
Series | 5-14746 | |
Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Jumper & Shunts | ||
Number of Contacts 3 | ||
Pitch 2.54mm | ||
Colour White | ||
Number of Rows 1 | ||
Series 5-14746 | ||
Orientation Straight | ||
- COO (Country of Origin):
- MX
The TE Connectivity wire-to-board connector is designed to offer exceptional reliability in power applications, facilitating seamless connections on printed circuit boards. This product supports a 3-position configuration, making it an ideal choice for compact assemblies requiring a robust connection. With its 2.54 mm centreline spacing and a length of 25.4 mm, it effectively meets the demands of modern circuitry. Engineered with high-quality aramid paper insulation, this connector ensures superior performance and durability even in challenging environments. Its compatibility with solid discrete wire types enhances its versatility, allowing it to cater to a range of applications. Responsive to the needs of engineers and designers alike, this connector embodies both functionality and precision, making it a vital component for reliable circuit designs.
Designed to terminate directly to a printed circuit board for streamlined installations
Operates effectively within a wide temperature range, ensuring reliability in diverse conditions
Features a jumper insulation material that enhances electrical performance
Maintains a robust connection with a maximum current rating, catering to various power requirements
Aligns with international compliance standards, reflecting a commitment to quality and safety
The compact design allows for efficient use of space in electronic devices
Operates effectively within a wide temperature range, ensuring reliability in diverse conditions
Features a jumper insulation material that enhances electrical performance
Maintains a robust connection with a maximum current rating, catering to various power requirements
Aligns with international compliance standards, reflecting a commitment to quality and safety
The compact design allows for efficient use of space in electronic devices