Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Batteries & Chargers
Battery & Charger Accessories
Jump Leads
Facom 5.5m Battery Jump Leads
RS Stock No.:
236-1871
Mfr. Part No.:
BCS.VUL
Brand:
Facom
View all Jump Leads
Discontinued product
RS Stock No.:
236-1871
Mfr. Part No.:
BCS.VUL
Brand:
Facom
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - BCS.VUL
Non Compliant
Statement of conformity
COO (Country of Origin):
CN
The Facom makes this jump starting cable which is 4.5 m in length.
4.5 m long jump starting cable
Attribute
Value
Cable Length
5.5m
Related links
Facom Battery Jump Leads
RS PRO 3.5m Battery Jump Leads, 220A
RS PRO 3.5m Battery Jump Leads, 150A
Jump Leads
SAM 2m Battery Jump Lead, 500A
SAM 2m Battery Jump Lead, 400A
Facom Diagnostic Accessory
Jump Starters