Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£5.321
(exc. VAT)
£6.385
(inc. VAT)
- RS Stock No.:
- 178-0252
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Borosilicate Glass | |
| Capacity | 600ml | |
| Graduations | Yes | |
| Dimensions | 90 Dia. x 132mm | |
| Diameter | 90mm | |
| Length | 132mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Borosilicate Glass | ||
Capacity 600ml | ||
Graduations Yes | ||
Dimensions 90 Dia. x 132mm | ||
Diameter 90mm | ||
Length 132mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Manufactured from Pyrex Borosilicate glass
Excellent thermal performance
High resistance to chemical attack
White graduations and making spot
Excellent thermal performance
High resistance to chemical attack
White graduations and making spot

