RS PRO Borosilicate Glass 600ml Beaker

Image representative of range

Subtotal (1 box of 10 units)*

£108.86

(exc. VAT)

£130.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 110 unit(s) shipping from 27 October 2025
  • Plus 40 unit(s) shipping from 27 October 2025
  • Plus 30 unit(s) shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +£10.886£108.86

*price indicative

RS Stock No.:
461-1137
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Beaker

Material

Borosilicate Glass

Capacity

600ml

Graduations

Yes

Dimensions

90 (Dia.) x 125mm

Diameter

90mm

Length

125mm

RoHS Status: Exempt

COO (Country of Origin):
DE

RS PRO Borosilicate Glass 600 ml Beaker


These beakers from the RS PRO range provide dependable glassware that's appropriate for use in your laboratory. They're made with robust, clear Pyrex® borosilicate glass material, which ensures resistance to temperature fluctuations, chemicals and corrosion.

The beakers feature clearly visible marking spots and measurements, so they offer simplicity and efficiency when measuring. They also have a flat base to make certain they're stable on surfaces such as hot plates or lab benches.
These items conform to the International Organisation for Standardisation's (ISO) 3819:2015 specifications for laboratory glass beakers, meaning they've been tested for safety. Beakers of this kind are regularly used in industrial or educational labs, where they're useful for a range of applications.

Features and Benefits



  • Capacity of 600 ml

  • Dimensions of 90 (diameter) x 125 mm (length)

  • Graduations

  • Borosilicate glass material


Related links