Storm 4-Axis Joystick Switch Button, Momentary, IP65
- RS Stock No.:
- 910-6775
- Mfr. Part No.:
- 1605-330012
- Brand:
- Storm
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 910-6775
- Mfr. Part No.:
- 1605-330012
- Brand:
- Storm
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Number of Axes | 4 | |
| Switch Technology | Momentary | |
| IP Rating | IP65 | |
| Handle Type | Button | |
| Terminal Type | Screw | |
| Depth Behind Panel | 25mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -20 → +70°C | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Number of Axes 4 | ||
Switch Technology Momentary | ||
IP Rating IP65 | ||
Handle Type Button | ||
Terminal Type Screw | ||
Depth Behind Panel 25mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -20 → +70°C | ||
- COO (Country of Origin):
- GB
