Grayhill 5-Axis Joystick Switch Lever, IP68
- RS Stock No.:
- 877-8580
- Mfr. Part No.:
- 04J-BS-T01
- Brand:
- Grayhill
Subtotal (1 unit)*
£129.88
(exc. VAT)
£155.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £129.88 |
*price indicative
- RS Stock No.:
- 877-8580
- Mfr. Part No.:
- 04J-BS-T01
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Number of Axes | 5 | |
| IP Rating | IP68 | |
| Handle Type | Lever | |
| Contact Current Rating | 500 mA | |
| Joystick Travel | 15 | |
| Terminal Type | Solder Lug | |
| Mechanical Life | 100000Cycles | |
| Depth Behind Panel | 11.79mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Handle Height | 8.89mm | |
| Operating Temperature Range | -55 → +85°C | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Number of Axes 5 | ||
IP Rating IP68 | ||
Handle Type Lever | ||
Contact Current Rating 500 mA | ||
Joystick Travel 15 | ||
Terminal Type Solder Lug | ||
Mechanical Life 100000Cycles | ||
Depth Behind Panel 11.79mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Handle Height 8.89mm | ||
Operating Temperature Range -55 → +85°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
