Grayhill 4-Axis Joystick Switch Lever
- RS Stock No.:
- 877-8568
- Mfr. Part No.:
- 04A-B01
- Brand:
- Grayhill
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-8568
- Mfr. Part No.:
- 04A-B01
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Number of Axes | 4 | |
| Handle Type | Lever | |
| Contact Current Rating | 250 mA | |
| Terminal Type | Through Hole | |
| Depth Behind Panel | 13.97mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Handle Height | 11.68mm | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Number of Axes 4 | ||
Handle Type Lever | ||
Contact Current Rating 250 mA | ||
Terminal Type Through Hole | ||
Depth Behind Panel 13.97mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Handle Height 11.68mm | ||
Operating Temperature Range -40 → +85°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
