Otto 4-Axis Joystick Switch External Bat Handle Boot, IP68S
- RS Stock No.:
- 876-6149
- Mfr. Part No.:
- HTL4-512131GG22
- Brand:
- Otto
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-6149
- Mfr. Part No.:
- HTL4-512131GG22
- Brand:
- Otto
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Number of Axes | 4 | |
| IP Rating | IP68S | |
| Handle Type | External Bat Handle Boot | |
| Contact Current Rating | 1 mA | |
| Joystick Travel | 25 ° | |
| Terminal Type | Solder | |
| Mechanical Life | 1000000Operations | |
| Depth Behind Panel | 11.28mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -40 → +85°C | |
| Handle Height | 15.75mm | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Number of Axes 4 | ||
IP Rating IP68S | ||
Handle Type External Bat Handle Boot | ||
Contact Current Rating 1 mA | ||
Joystick Travel 25 ° | ||
Terminal Type Solder | ||
Mechanical Life 1000000Operations | ||
Depth Behind Panel 11.28mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -40 → +85°C | ||
Handle Height 15.75mm | ||
- COO (Country of Origin):
- US
