Saia-Burgess 4-Axis Joystick Switch Knob, Momentary, IP67 250V ac/dc
- RS Stock No.:
- 264-0953
- Mfr. Part No.:
- J84-111-113
- Brand:
- Saia-Burgess
Bulk discount available
Subtotal (1 unit)*
£55.60
(exc. VAT)
£66.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £55.60 |
| 5 - 9 | £53.72 |
| 10 - 24 | £50.87 |
| 25 - 49 | £47.10 |
| 50 + | £42.37 |
*price indicative
- RS Stock No.:
- 264-0953
- Mfr. Part No.:
- J84-111-113
- Brand:
- Saia-Burgess
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Number of Axes | 4 | |
| Switch Technology | Momentary | |
| IP Rating | IP67 | |
| Handle Type | Knob | |
| Contact Voltage Rating | 250V ac/dc | |
| Contact Current Rating | 16 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| Contact Material | Silver | |
| Joystick Travel | 15 ° | |
| Terminal Type | Solder, Tab | |
| Mechanical Life | 5 x 10⁵Operations | |
| Depth Behind Panel | 37mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Handle Height | 67mm | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Number of Axes 4 | ||
Switch Technology Momentary | ||
IP Rating IP67 | ||
Handle Type Knob | ||
Contact Voltage Rating 250V ac/dc | ||
Contact Current Rating 16 A @ 250 V ac | ||
Contact Configuration SPDT | ||
Contact Material Silver | ||
Joystick Travel 15 ° | ||
Terminal Type Solder, Tab | ||
Mechanical Life 5 x 10⁵Operations | ||
Depth Behind Panel 37mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Handle Height 67mm | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- GB
