Alps Alpine 8-Axis Joystick Switch Momentary, 5V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
249-3381
Mfr. Part No.:
21 4013
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Number of Axes

8

Switch Technology

Momentary

Contact Voltage Rating

5V ac

Contact Current Rating

10 mA @ 5 V ac

Joystick Travel

24 °

Terminal Type

Pin

Mechanical Life

1 x 10⁵Operations

Depth Behind Panel

3.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-30 → +70°C