EAO 4-Axis Joystick Switch Lever
- RS Stock No.:
- 200-4138
- Mfr. Part No.:
- 44-800.4
- Brand:
- EAO
Discontinued
- RS Stock No.:
- 200-4138
- Mfr. Part No.:
- 44-800.4
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 44-800 | |
| Number of Axes | 4 | |
| Handle Type | Lever | |
| Contact Current Rating | 5 A | |
| Contact Configuration | 4 NC + 4 NO | |
| Terminal Type | Solder | |
| Operating Temperature Range | -25 → +55°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 44-800 | ||
Number of Axes 4 | ||
Handle Type Lever | ||
Contact Current Rating 5 A | ||
Contact Configuration 4 NC + 4 NO | ||
Terminal Type Solder | ||
Operating Temperature Range -25 → +55°C | ||
- COO (Country of Origin):
- CH
The EAO 44 series is a control switch or a lever switch having 4 positions with flat receptacle, VDE 0630 (SEV) specify use of insulating sleeve Part No. 280-0010-00. It has a momentary switching action. The lever switch is black in colour and is made of plastic. The front shape is round and is of dimension Ø 22 mm.
IP65 Front Protection
Snap-action switching element
2 NC + 2 NO
Raised Design
Snap-action switching element
2 NC + 2 NO
Raised Design
