C & K 2-Axis Joystick Switch Round, Momentary, IP30 14V dc
- RS Stock No.:
- 179-6058
- Mfr. Part No.:
- SAM-H2-LR10SPA
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-6058
- Mfr. Part No.:
- SAM-H2-LR10SPA
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Series | SAM | |
| Number of Axes | 2 | |
| Switch Technology | Momentary | |
| IP Rating | IP30 | |
| Handle Type | Round | |
| Contact Voltage Rating | 14V dc | |
| Contact Current Rating | 15 A | |
| Contact Configuration | SPDT | |
| Contact Material | Silver Alloy | |
| Joystick Travel | 1 mm | |
| Terminal Type | Through Hole | |
| Depth Behind Panel | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Handle Height | 16.35mm | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Series SAM | ||
Number of Axes 2 | ||
Switch Technology Momentary | ||
IP Rating IP30 | ||
Handle Type Round | ||
Contact Voltage Rating 14V dc | ||
Contact Current Rating 15 A | ||
Contact Configuration SPDT | ||
Contact Material Silver Alloy | ||
Joystick Travel 1 mm | ||
Terminal Type Through Hole | ||
Depth Behind Panel 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Handle Height 16.35mm | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN
C&Ks SAM switch series is valuable for applications such as seat adjustment systems for automotive, off-road vehicles and avionics. Notable features include two- or four-way actuation, power contact technology for direct motor actuation, direct PCB mounting, spring-loaded shaft for avoiding rattling, various shaft lengths and shapes for easy integration and different haptic ranges. While the SAM switch series is used primarily in the automotive market, it can also be used in industrial controls and motorized healthcare devices.
Multi-directional power switches 2-way & 4-way
Actuation force 5.3N or 6N
Footprint 20.7x18.0 mm (2-way) & 26.2x26.2 mm (4-way)
Typical Applications
Automotive
Industrial
Avionics
Actuation force 5.3N or 6N
Footprint 20.7x18.0 mm (2-way) & 26.2x26.2 mm (4-way)
Typical Applications
Automotive
Industrial
Avionics
Related links
- Microchip ATTINY461A-PU ATTINY461A Microcontroller 4kB FLASH, 20-Pin PDIP
- Microchip ATTINY461A-MU ATTINY461A Microcontroller 4kB FLASH, 32-Pin MLF
- Microchip ATTINY4313-SU ATTINY4313 Microcontroller 4kB FLASH, 20-Pin SOIC
- Microchip ATTINY412-SSN ATTINY412 Microcontroller 4kB FLASH, 8-Pin SOIC
- Microchip ATTINY406-MFR ATTINY406 Microcontroller 4kB FLASH, 20-Pin QFN
- Microchip ATTINY4313-PU ATTINY4313 Microcontroller 4kB FLASH, 20-Pin PDIP
- Microchip ATTINY44A-MU tinyAVR Microcontroller 4kB FLASH, 20-Pin QFN
- Microchip ATTINY406 Microcontroller 4kB FLASH, 20-Pin QFN
