Alps Alpine 2-Axis Joystick Switch Plunger, Momentary, 12V dc
- RS Stock No.:
- 516-031
- Mfr. Part No.:
- SKQUAAA010
- Brand:
- Alps Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 516-031
- Mfr. Part No.:
- SKQUAAA010
- Brand:
- Alps Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Alps Electric | |
Number of Axes | 2 | |
Switch Technology | Momentary | |
Handle Type | Plunger | |
Contact Voltage Rating | 12V dc | |
Contact Current Rating | 50 mA@ 12 V ac | |
Joystick Travel | 0.35 mm | |
Terminal Type | Through Hole | |
Mechanical Life | >5 x 10⁴Operations | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +85°C | |
Handle Height | 3.95mm | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Alps Electric | ||
Number of Axes 2 | ||
Switch Technology Momentary | ||
Handle Type Plunger | ||
Contact Voltage Rating 12V dc | ||
Contact Current Rating 50 mA@ 12 V ac | ||
Joystick Travel 0.35 mm | ||
Terminal Type Through Hole | ||
Mechanical Life >5 x 10⁴Operations | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Handle Height 3.95mm | ||
Priced to Clear Yes | ||
Compact 4 Direction Stick Switches
Brought to you by Alps, the SKQU series of switches are four-directional and have a tactile feedback characteristic. Compact and durable, the SKQU four-directional switch is ideal for cursor operations requiring graphic inputs, and can be used for adjustments in A/V such as TVs, DVD players and audio equipment.
Features and Benefits:
• Compact, low cost range of stick switches in a 10mm square package
• Available in SMT or 'snap-in' through board versions
• Available with or without a centre-push function
• A sharp click feel with tactile feedback characteristics
• Switch stem is especially shaped to accept a knob attachment
• Electrical rating 50 mA 12Vdc (max) 10 μA 1Vdc (min)
• Operating life 100,000 min with centre push, 50,000 min 4 way only
• Available in SMT or 'snap-in' through board versions
• Available with or without a centre-push function
• A sharp click feel with tactile feedback characteristics
• Switch stem is especially shaped to accept a knob attachment
• Electrical rating 50 mA 12Vdc (max) 10 μA 1Vdc (min)
• Operating life 100,000 min with centre push, 50,000 min 4 way only
The SKQU Series includes:


