Ruland Joint Gaiter, Bore 9.4 mm, 22.4 mm Length
- RS Stock No.:
- 615-423
- Mfr. Part No.:
- UBOOT6/10-NI-KIT
- Brand:
- Ruland
Subtotal (1 unit)*
£14.89
(exc. VAT)
£17.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.89 |
*price indicative
- RS Stock No.:
- 615-423
- Mfr. Part No.:
- UBOOT6/10-NI-KIT
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Size | 9.4 mm | |
| Product Type | Joint Gaiter | |
| Overall Length | 22.4mm | |
| Overall Diameter | 18.3mm | |
| Material | Nitrile | |
| Size | 9.4 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Size 9.4 mm | ||
Product Type Joint Gaiter | ||
Overall Length 22.4mm | ||
Overall Diameter 18.3mm | ||
Material Nitrile | ||
Size 9.4 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Ruland Nitrile boot cover kit for universal joints is designed to protect the joint from unwanted contaminants such as dust. It can be packed with grease to help retain lubrication and reduce maintenance. The kit includes zip ties that fit securely into grooves on each yoke, ensuring a tight and reliable seal for effective protection.
Made from nitrile for durability and abrasion resistance
Helps prevent grease leakage and protects against contaminants
High resistance to petroleum based oils and fuels
Resistant to silicone greases and hydraulic fluids
