- RS Stock No.:
- 806-4318P
- Mfr. Part No.:
- MMBFJ270
- Brand:
- onsemi
900 In stock - FREE next working day delivery available
Added
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£0.166
(exc. VAT)
£0.199
(inc. VAT)
Units | Per unit |
100 - 950 | £0.166 |
1000 - 2950 | £0.113 |
3000 - 8950 | £0.099 |
9000 + | £0.094 |
- RS Stock No.:
- 806-4318P
- Mfr. Part No.:
- MMBFJ270
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
P-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Idss Drain-Source Cut-off Current | -2 to -15mA |
Maximum Drain Source Voltage | 15 V |
Maximum Gate Source Voltage | +30 V |
Maximum Drain Gate Voltage | -30V |
Transistor Configuration | Single |
Configuration | Single |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Dimensions | 2.9 x 1.3 x 1.04mm |
Width | 1.3mm |
Height | 1.04mm |
Length | 2.9mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
- RS Stock No.:
- 806-4318P
- Mfr. Part No.:
- MMBFJ270
- Brand:
- onsemi