onsemi MMBF4092 N-Channel JFET, 0.2 V, Idss min. 15mA, 3-Pin SOT-23
- RS Stock No.:
- 806-4257
- Mfr. Part No.:
- MMBF4092
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-4257
- Mfr. Part No.:
- MMBF4092
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Idss Drain-Source Cut-off Current | min. 15mA | |
| Maximum Drain Source Voltage | 0.2 V | |
| Maximum Gate Source Voltage | -40 V | |
| Maximum Drain Gate Voltage | 40V | |
| Configuration | Single | |
| Transistor Configuration | Single | |
| Maximum Drain Source Resistance | 50 Ω | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Dimensions | 2.92 x 1.3 x 0.93mm | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.93mm | |
| Width | 1.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Length | 2.92mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Idss Drain-Source Cut-off Current min. 15mA | ||
Maximum Drain Source Voltage 0.2 V | ||
Maximum Gate Source Voltage -40 V | ||
Maximum Drain Gate Voltage 40V | ||
Configuration Single | ||
Transistor Configuration Single | ||
Maximum Drain Source Resistance 50 Ω | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Dimensions 2.92 x 1.3 x 0.93mm | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +150 °C | ||
Height 0.93mm | ||
Width 1.3mm | ||
Minimum Operating Temperature -55 °C | ||
Length 2.92mm | ||
