onsemi CPH5905G-TL-E N-Channel JFET, 15 V, Idss 10 → 20mA, 5-Pin CPH
- RS Stock No.:
- 792-5278
- Mfr. Part No.:
- CPH5905G-TL-E
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-5278
- Mfr. Part No.:
- CPH5905G-TL-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Idss Drain-Source Cut-off Current | 10 → 20mA | |
| Maximum Drain Source Voltage | 15 V | |
| Maximum Drain Gate Voltage | -15V | |
| Transistor Configuration | Single | |
| Configuration | Single | |
| Mounting Type | Surface Mount | |
| Package Type | CPH | |
| Pin Count | 5 | |
| Drain Gate On-Capacitance | 10pF | |
| Source Gate On-Capacitance | 2.9pF | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Idss Drain-Source Cut-off Current 10 → 20mA | ||
Maximum Drain Source Voltage 15 V | ||
Maximum Drain Gate Voltage -15V | ||
Transistor Configuration Single | ||
Configuration Single | ||
Mounting Type Surface Mount | ||
Package Type CPH | ||
Pin Count 5 | ||
Drain Gate On-Capacitance 10pF | ||
Source Gate On-Capacitance 2.9pF | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Width 1.6mm | ||
Length 2.9mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.9mm | ||
