Vishay 2N4393-E3 N-Channel JFET, Idss 5 → 30mA, 3-Pin TO-206AA
- RS Stock No.:
- 708-2832
- Mfr. Part No.:
- 2N4393-E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 708-2832
- Mfr. Part No.:
- 2N4393-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Idss Drain-Source Cut-off Current | 5 → 30mA | |
| Maximum Gate Source Voltage | -40 V | |
| Maximum Drain Gate Voltage | -40V | |
| Configuration | Single | |
| Transistor Configuration | Single | |
| Maximum Drain Source Resistance | 100 Ω | |
| Mounting Type | Through Hole | |
| Package Type | TO-206AA | |
| Pin Count | 3 | |
| Dimensions | 5.84 x 5.84 x 5.33mm | |
| Length | 5.84mm | |
| Minimum Operating Temperature | -55 °C | |
| Width | 5.84mm | |
| Height | 5.33mm | |
| Maximum Operating Temperature | +200 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Idss Drain-Source Cut-off Current 5 → 30mA | ||
Maximum Gate Source Voltage -40 V | ||
Maximum Drain Gate Voltage -40V | ||
Configuration Single | ||
Transistor Configuration Single | ||
Maximum Drain Source Resistance 100 Ω | ||
Mounting Type Through Hole | ||
Package Type TO-206AA | ||
Pin Count 3 | ||
Dimensions 5.84 x 5.84 x 5.33mm | ||
Length 5.84mm | ||
Minimum Operating Temperature -55 °C | ||
Width 5.84mm | ||
Height 5.33mm | ||
Maximum Operating Temperature +200 °C | ||
