Fairchild BF245B N-Channel JFET, 3-Pin TO-92
- RS Stock No.:
- 671-5389
- Mfr. Part No.:
- BF245B
- Brand:
- Fairchild Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 671-5389
- Mfr. Part No.:
- BF245B
- Brand:
- Fairchild Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Channel Type | N | |
| Maximum Drain Gate Voltage | 30V | |
| Configuration | Single | |
| Mounting Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Dimensions | 4.58 x 3.86 x 4.58mm | |
| Length | 4.58mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 4.58mm | |
| Width | 3.86mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Channel Type N | ||
Maximum Drain Gate Voltage 30V | ||
Configuration Single | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Dimensions 4.58 x 3.86 x 4.58mm | ||
Length 4.58mm | ||
Maximum Operating Temperature +150 °C | ||
Height 4.58mm | ||
Width 3.86mm | ||
Minimum Operating Temperature -55 °C | ||
N-channel JFET, Fairchild Semiconductor
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
