NXP BFT46,215 N-Channel JFET, 25 V, Idss 0.2 → 1.5mA, 3-Pin SOT-23
- RS Stock No.:
- 626-2844
- Mfr. Part No.:
- BFT46,215
- Brand:
- NXP
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 626-2844
- Mfr. Part No.:
- BFT46,215
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NXP | |
Channel Type | N | |
Idss Drain-Source Cut-off Current | 0.2 → 1.5mA | |
Maximum Drain Source Voltage | 25 V | |
Maximum Gate Source Voltage | -25 V | |
Maximum Drain Gate Voltage | 25V | |
Transistor Configuration | Single | |
Configuration | Single | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 (TO-236AB) | |
Pin Count | 3 | |
Dimensions | 3 x 1.4 x 1mm | |
Minimum Operating Temperature | -65 °C | |
Height | 1mm | |
Length | 3mm | |
Maximum Operating Temperature | +150 °C | |
Width | 1.4mm | |
Select all | ||
---|---|---|
Brand NXP | ||
Channel Type N | ||
Idss Drain-Source Cut-off Current 0.2 → 1.5mA | ||
Maximum Drain Source Voltage 25 V | ||
Maximum Gate Source Voltage -25 V | ||
Maximum Drain Gate Voltage 25V | ||
Transistor Configuration Single | ||
Configuration Single | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 (TO-236AB) | ||
Pin Count 3 | ||
Dimensions 3 x 1.4 x 1mm | ||
Minimum Operating Temperature -65 °C | ||
Height 1mm | ||
Length 3mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.4mm | ||
- COO (Country of Origin):
- CN
N-channel JFET, NXP
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.