onsemi MMBF4117 N-Channel JFET, Idss 0.03 → 0.09mA, 3-Pin SOT-23
- RS Stock No.:
- 166-2717
- Mfr. Part No.:
- MMBF4117
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 166-2717
- Mfr. Part No.:
- MMBF4117
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Idss Drain-Source Cut-off Current | 0.03 → 0.09mA | |
| Maximum Gate Source Voltage | -40 V | |
| Maximum Drain Gate Voltage | 40V | |
| Transistor Configuration | Single | |
| Configuration | Single | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Dimensions | 2.92 x 1.3 x 0.93mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.92mm | |
| Width | 1.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.93mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Idss Drain-Source Cut-off Current 0.03 → 0.09mA | ||
Maximum Gate Source Voltage -40 V | ||
Maximum Drain Gate Voltage 40V | ||
Transistor Configuration Single | ||
Configuration Single | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Dimensions 2.92 x 1.3 x 0.93mm | ||
Maximum Operating Temperature +150 °C | ||
Length 2.92mm | ||
Width 1.3mm | ||
Minimum Operating Temperature -55 °C | ||
Height 0.93mm | ||
- COO (Country of Origin):
- CN
