NXP BFR30,215 N-Channel JFET, 25 V, Idss 4 → 10mA, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
112-6377
Mfr. Part No.:
BFR30,215
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Channel Type

N

Idss Drain-Source Cut-off Current

4 → 10mA

Maximum Drain Source Voltage

25 V

Maximum Gate Source Voltage

-25 V

Maximum Drain Gate Voltage

-25V

Configuration

Single

Transistor Configuration

Single

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Pin Count

3

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1mm

COO (Country of Origin):
CN

Note

NXP is a trademark of NXP B.V.