Dickies Black/Grey, Waterproof Work Jacket, M

Stock information currently inaccessible
RS Stock No.:
911-5259
Mfr. Part No.:
JW7010
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

M

Colour

Black/Grey

Material Properties

Waterproof

Gender

Men

Outer Material

Elastane, Polyester

Lining Material

Micro Fleece

Hooded

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy