Dickies Glenwood Black, Grey, Waterproof Softshell Jacket, L
- RS Stock No.:
- 871-9998
- Mfr. Part No.:
- JW7009 L
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 871-9998
- Mfr. Part No.:
- JW7009 L
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | L | |
| Colour | Black, Grey | |
| Material Properties | Waterproof | |
| Gender | Men | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Fleece | |
| Removable Liner | No | |
| Hooded | Yes | |
| Series | Glenwood | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size L | ||
Colour Black, Grey | ||
Material Properties Waterproof | ||
Gender Men | ||
Outer Material Elastane, Polyester | ||
Lining Material Fleece | ||
Removable Liner No | ||
Hooded Yes | ||
Series Glenwood | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
