Dickies Glenwood Black, Waterproof Softshell Jacket, M

Stock information currently inaccessible
RS Stock No.:
871-9989
Mfr. Part No.:
JW7009 M
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

M

Colour

Black

Material Properties

Waterproof

Gender

Men

Outer Material

Elastane, Polyester

Lining Material

Fleece

Removable Liner

No

Hooded

No

Series

Glenwood

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy