RS PRO Orange Hi Vis Jacket, Men's, L, Waterproof
- RS Stock No.:
- 774-8333
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£42.35
(exc. VAT)
£50.82
(inc. VAT)
- RS Stock No.:
- 774-8333
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | L | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | Yes | |
| Material Properties | Waterproof | |
| Lining Material | PET | |
| Outer Material | Polyester | |
| EN Standards | EN323 3:3, EN471 Class 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size L | ||
Colour Orange | ||
Gender Men | ||
Hooded Yes | ||
Material Properties Waterproof | ||
Lining Material PET | ||
Outer Material Polyester | ||
EN Standards EN323 3:3, EN471 Class 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

