Stock information currently inaccessible
- RS Stock No.:
- 774-8320
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | L | |
| Colour | Navy | |
| Material Properties | Cold Resistant | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | PET | |
| Removable Liner | No | |
| Hooded | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size L | ||
Colour Navy | ||
Material Properties Cold Resistant | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material PET | ||
Removable Liner No | ||
Hooded No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
