Portwest S521 Navy, Waterproof Jacket, XL

Stock information currently inaccessible
RS Stock No.:
271-8661
Mfr. Part No.:
S521N-XL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

XL

Clothing Type

Parka Jacket

Colour

Navy

Material Properties

Waterproof

Style

Jacket

Hooded

No

Series

S521

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Portwest Dundee Lined Jacket is a classic waterproof jacket offers pure luxury at an affordable price. The garment traps in heat and keeps the wearer extra warm in colder conditions. Multiple pockets provide ample space for all storage needs.

•Hand warmer pockets
•Inner elasticated cuff
•Quilt lined for thermal insulation
•Taped seams to provide additional protection

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy