Portwest S521 Navy, Waterproof Jacket, M
- RS Stock No.:
- 271-8659
- Mfr. Part No.:
- S521N-M
- Brand:
- Portwest
Stock information currently inaccessible
- RS Stock No.:
- 271-8659
- Mfr. Part No.:
- S521N-M
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Clothing Type | Parka Jacket | |
| Colour | Navy | |
| Material Properties | Waterproof | |
| Style | Jacket | |
| Hooded | No | |
| Series | S521 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Clothing Type Parka Jacket | ||
Colour Navy | ||
Material Properties Waterproof | ||
Style Jacket | ||
Hooded No | ||
Series S521 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Portwest Dundee Lined Jacket is a classic waterproof jacket offers pure luxury at an affordable price. The garment traps in heat and keeps the wearer extra warm in colder conditions. Multiple pockets provide ample space for all storage needs.
•Hand warmer pockets
•Inner elasticated cuff
•Quilt lined for thermal insulation
•Taped seams to provide additional protection
•Inner elasticated cuff
•Quilt lined for thermal insulation
•Taped seams to provide additional protection
