Portwest F400 Argyll Heavy Fleece Yellow, White, Green, Black Polyester Unisex L

Subtotal (1 unit)*

£24.59

(exc. VAT)

£29.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.59

*price indicative

RS Stock No.:
236-1619
Mfr. Part No.:
F400BKRL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Fleece

Gender

Unisex

Colour

Yellow, White, Green, Black

Material

Polyester

Number of Pockets

2

Series

F400 Argyll Heavy Fleece

Standards/Approvals

No

Size

L

RoHS Status: Exempt

The Portwest Argyll Heavy Fleece is a favourite season after season due to the traditional, uncomplicated design and quality anti-pill finish. The 400g Fleece is comfortable to wear and ensures heat is locked has heavy weight polar Fleece with anti-pill finish for added warmth and comfort. Available in an excellent choice of corporate colours.

It's size is L

It's colour is black

Zipped pockets

Drawcord adjustable hem

Elasticated cuffs for a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy