Delta Plus NEWDELTA Navy, Windproof Bomber Jacket, M

Stock information currently inaccessible
RS Stock No.:
218-2955
Mfr. Part No.:
NEWDEBLTM
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

M

Clothing Type

Work Jacket

Colour

Navy

Material Properties

Windproof

Gender

Unisex

Hooded

No

Series

NEWDELTA

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Delta Plus bomber jacket with removable sleeves. Elasticated cuffs and bottom of garment. 4 pockets

65% polyester 35% quilted cotton fabric Quilted polyester Taffeta lining

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy