Parade OSTROV Khaki, Breathable, Waterproof Softshell Jacket, 3XL
- RS Stock No.:
- 193-4141
- Mfr. Part No.:
- 17OSTROV1478 T XXXL
- Brand:
- Parade
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£59.80
(exc. VAT)
£71.76
(inc. VAT)
- RS Stock No.:
- 193-4141
- Mfr. Part No.:
- 17OSTROV1478 T XXXL
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Size | 3XL | |
| Clothing Type | Softshell Jacket | |
| Colour | Khaki | |
| Material Properties | Breathable, Waterproof | |
| Gender | Men | |
| Outer Material | 94% Polyester/6% Elastane | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | OSTROV | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Size 3XL | ||
Clothing Type Softshell Jacket | ||
Colour Khaki | ||
Material Properties Breathable, Waterproof | ||
Gender Men | ||
Outer Material 94% Polyester/6% Elastane | ||
Lining Material Polyester | ||
Hooded No | ||
Series OSTROV | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Fleece interior
Reinforced at the collar, shoulders, pockets and cuffs
Softshell, black fleece interior
One chest pocket and two zipped front pockets
Anti-abrasion reinforcements: shoulders, cuffs, back collar band, sides and pockets
Tightened cuffs to protect from the cold
Lined raised collar
Lower part of garment adjustable encased elasticated drawstrings
YKK zipper centre front
Reinforced at the collar, shoulders, pockets and cuffs
Softshell, black fleece interior
One chest pocket and two zipped front pockets
Anti-abrasion reinforcements: shoulders, cuffs, back collar band, sides and pockets
Tightened cuffs to protect from the cold
Lined raised collar
Lower part of garment adjustable encased elasticated drawstrings
YKK zipper centre front

