Parade OSTROV Khaki, Breathable, Waterproof Softshell Jacket, M

Stock information currently inaccessible
RS Stock No.:
193-4136
Mfr. Part No.:
17OSTROV1478 T M
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Size

M

Clothing Type

Softshell Jacket

Colour

Khaki

Material Properties

Breathable, Waterproof

Gender

Men

Outer Material

94% Polyester/6% Elastane

Lining Material

Polyester

Hooded

No

Series

OSTROV

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Fleece interior
Reinforced at the collar, shoulders, pockets and cuffs
Softshell, black fleece interior
One chest pocket and two zipped front pockets
Anti-abrasion reinforcements: shoulders, cuffs, back collar band, sides and pockets
Tightened cuffs to protect from the cold
Lined raised collar
Lower part of garment adjustable encased elasticated drawstrings
YKK zipper centre front