Parade ONESTI Burgundy, Breathable, Waterproof Jacket, M
- RS Stock No.:
- 193-4110
- Mfr. Part No.:
- 17ONESTI1491 T M
- Brand:
- Parade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-4110
- Mfr. Part No.:
- 17ONESTI1491 T M
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Size | M | |
| Colour | Burgundy | |
| Material Properties | Breathable, Waterproof | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | Yes | |
| Series | ONESTI | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Size M | ||
Colour Burgundy | ||
Material Properties Breathable, Waterproof | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded Yes | ||
Series ONESTI | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Unlined jacket, three waterproof, wind-proof and breathable layers. Waterproof seams
Two front pockets with waterproof zips
Reinforced at the shoulders, cuffs and lower back
Adjustable elasticated hood that can be turned into a collar with an inside cord
Wide, adaptable peak, bottom adjustable with elasticated cord
Angled cuffs with velcro tabs for maximum cover
YKK zip in the middle of the front
Watertight
Designed for easy movement
Reinforced at the shoulders, cuffs and lower back
Two front pockets with waterproof zips
Reinforced at the shoulders, cuffs and lower back
Adjustable elasticated hood that can be turned into a collar with an inside cord
Wide, adaptable peak, bottom adjustable with elasticated cord
Angled cuffs with velcro tabs for maximum cover
YKK zip in the middle of the front
Watertight
Designed for easy movement
Reinforced at the shoulders, cuffs and lower back
