uvex 7450 Blue Work Jacket, XL

Stock information currently inaccessible
RS Stock No.:
187-9739
Mfr. Part No.:
9811312
Brand:
Uvex
Find similar products by selecting one or more attributes.
Select all

Brand

Uvex

RoHS Status: Not Applicable

COO (Country of Origin):
MK
Men's jacket basic - uvex basic model: 7450, Art. 98113 colour: midnight blue material: 60% cotton, 40% polyester approx. 280 gsm

Regular fit
Ergonomic cut
"High-rise" sleeve construction
Attached stand-up collar
Elastic rubber in the sleeve hem
Breast pocket on the left
Two side pockets
Center front with zipper and flap
Uvex embroidery on the left sleeve hem and collar

Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temperature, dry cleaning with Perchlorethylene, suitable for industrial laundry Size: S to 6XL