uvex 7453 Grey Work Jacket, L

Stock information currently inaccessible
RS Stock No.:
187-9701
Mfr. Part No.:
9814111
Brand:
Uvex
Find similar products by selecting one or more attributes.
Select all

Brand

Uvex

Size

L

Clothing Type

Work Jacket

Colour

Grey

Gender

Women

Outer Material

Cotton, Polyester

Hooded

No

Series

7453

RoHS Status: Not Applicable

Women's jacket basic - uvex basic model: 7453, Art. 98141 colour: graphite material: 60% cotton, 40% polyester, approx. 280 gsm

Regular fit
Ergonomic cut
"High-rise" sleeve construction
Attached stand-up collar
Elastic rubber in the sleeve hem
Breast pocket on the left
Two side pockets
Center front with zipper and flap
Uvex embroidery on the left sleeve hem and collar

Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temperature, dry cleaning with perchlorethylene, suitable for industrial laundry Size: XS to 4XL