Stock information currently inaccessible
- RS Stock No.:
- 187-9700
- Mfr. Part No.:
- 9814110
- Brand:
- Uvex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Size | M | |
| Clothing Type | Work Jacket | |
| Colour | Grey | |
| Gender | Women | |
| Outer Material | Cotton, Polyester | |
| Hooded | No | |
| Series | 7453 | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Size M | ||
Clothing Type Work Jacket | ||
Colour Grey | ||
Gender Women | ||
Outer Material Cotton, Polyester | ||
Hooded No | ||
Series 7453 | ||
RoHS Status: Not Applicable
Women's jacket basic - uvex basic model: 7453, Art. 98141 colour: graphite material: 60% cotton, 40% polyester, approx. 280 gsm
Regular fit
Ergonomic cut
"High-rise" sleeve construction
Attached stand-up collar
Elastic rubber in the sleeve hem
Breast pocket on the left
Two side pockets
Center front with zipper and flap
Uvex embroidery on the left sleeve hem and collar
Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temperature, dry cleaning with perchlorethylene, suitable for industrial laundry Size: XS to 4XL
Ergonomic cut
"High-rise" sleeve construction
Attached stand-up collar
Elastic rubber in the sleeve hem
Breast pocket on the left
Two side pockets
Center front with zipper and flap
Uvex embroidery on the left sleeve hem and collar
Care: washing: 60 ° C, do not bleach, tumble dry at low heat, iron at medium temperature, dry cleaning with perchlorethylene, suitable for industrial laundry Size: XS to 4XL
