DeWALT Black Work Jacket, XL

Subtotal (1 unit)*

£52.22

(exc. VAT)

£62.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£52.22

*price indicative

RS Stock No.:
184-9319
Mfr. Part No.:
BARTON XL
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Size

XL

Clothing Type

Technical Jacket

Colour

Black

Outer Material

Polyester

Hooded

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Beat the elements and work in total comfort. A flexible inner membrane allows sweat vapour to escape, but stops water coming in, allowing you to stay dry without over heating. A flexible outer facing maintains a technical look and feel.

High neck
Water resistant & breathable base fabric
Zipped chest pocket
Reflective branding
Zipped front pockets
Comfort cuffs and shaped back hem
Wind resistant
Fleece backed base fabric