Dickies Foxton Black, Waterproof Work Jacket, L
- RS Stock No.:
- 177-4945
- Mfr. Part No.:
- JW80000 BK L
- Brand:
- Dickies
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£47.04
(exc. VAT)
£56.45
(inc. VAT)
- RS Stock No.:
- 177-4945
- Mfr. Part No.:
- JW80000 BK L
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | L | |
| Colour | Black | |
| Material Properties | Waterproof | |
| Gender | Women | |
| Outer Material | Elastane, Polyester | |
| Hooded | No | |
| Series | Foxton | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size L | ||
Colour Black | ||
Material Properties Waterproof | ||
Gender Women | ||
Outer Material Elastane, Polyester | ||
Hooded No | ||
Series Foxton | ||
RoHS Status: Not Applicable
A fantastic jacket, containing elements of breathability and waterproofing to ensure full suitability in adverse weather conditions. This jacket has two zipped pockets to the front and comes with adjustable cuffs and elasticated draw cord to hem, making it extremely functional and adaptable to your requirements.
Adjustable cuffs
Adjustable hem
Breathable to 1000mvp
Front pockets
Waterproof fabric to 8000mm
Womens fit
Materials:
320gm²
94% polyester, 6% elastane bonded with microfleece
Adjustable hem
Breathable to 1000mvp
Front pockets
Waterproof fabric to 8000mm
Womens fit
Materials:
320gm²
94% polyester, 6% elastane bonded with microfleece

